HIN238CBZ-T
vs
HIN238CBZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
SOICW
Package Description
SOP, SOP24,.4
ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24
Pin Count
24
24
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
V.28; EIA-232-E
V.28; EIA-232-E
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e3
Length
15.4 mm
15.4 mm
Moisture Sensitivity Level
3
3
Number of Functions
4
4
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
4
4
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.5 mm
Base Number Matches
2
3
Pbfree Code
Yes
Manufacturer Package Code
M24.3
Factory Lead Time
2 Days
Samacsys Manufacturer
Renesas Electronics
Compare HIN238CBZ-T with alternatives
Compare HIN238CBZ with alternatives