HIN237ECB vs HIN207ACA-T feature comparison

HIN237ECB Rochester Electronics LLC

Buy Now Datasheet

HIN207ACA-T Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code SOIC
Package Description PLASTIC, MS-013AD, SOIC-24 SSOP, SSOP24,.3
Pin Count 24
Reach Compliance Code unknown not_compliant
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 V.28; EIA-232-E
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 15.4 mm 8.2 mm
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 3 3
Seated Height-Max 2.65 mm 2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns 10000 ns
Width 7.5 mm 5.3 mm
Base Number Matches 3 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
High Level Input Current-Max 0.0002 A
JESD-609 Code e0
Out Swing-Min 5 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SSOP24,.3
Qualification Status Not Qualified
Supply Current-Max 20 mA
Terminal Finish TIN LEAD

Compare HIN237ECB with alternatives

Compare HIN207ACA-T with alternatives