HIN237ECA vs HIN237ECB feature comparison

HIN237ECA Rochester Electronics LLC

Buy Now Datasheet

HIN237ECB Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code SOIC SOIC
Package Description PACKAGE-24 PLASTIC, MS-013AD, SOIC-24
Pin Count 24 24
Reach Compliance Code unknown not_compliant
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E EIA-232-E; V.28
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Number of Functions 1 3
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 3 3
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns 10000 ns
Base Number Matches 3 3
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 15.4 mm
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SOP24,.4
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare HIN237ECA with alternatives

Compare HIN237ECB with alternatives