HIN237ACB-T vs ADM209ARSZ feature comparison

HIN237ACB-T Intersil Corporation

Buy Now Datasheet

ADM209ARSZ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SSOP
Package Description SOIC-24 MO-150AG, SSOP-24
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 5 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard V.28; EIA-232-E EIA-232-E; V.28
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 15.4 mm 8.2 mm
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified COMMERCIAL
Receive Delay-Max 10000 ns 5000 ns
Receiver Number of Bits 3 5
Seated Height-Max 2.65 mm 2 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns
Width 7.5 mm 5.3 mm
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 9 V
Supply Voltage1-Nom 12 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare HIN237ACB-T with alternatives

Compare ADM209ARSZ with alternatives