HIN236CP
vs
MAX208CDWR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
PLASTIC, MS-001AF, DIP-24
GREEN, PLASTIC, SOIC-24
Pin Count
24
24
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDIP-T24
R-PDSO-G24
JESD-609 Code
e0
e4
Length
31.875 mm
15.4 mm
Number of Functions
3
4
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP24,.6
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
10000 ns
Receiver Number of Bits
3
4
Seated Height-Max
5.33 mm
2.65 mm
Supply Current-Max
15 mA
20 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
Base Number Matches
1
3
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
High Level Input Current-Max
0.0002 A
Moisture Sensitivity Level
1
Output Polarity
INVERTED
Peak Reflow Temperature (Cel)
260
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
10000 ns
Compare HIN236CP with alternatives
Compare MAX208CDWR with alternatives