HIN232EIV-T vs HIN202CBN feature comparison

HIN232EIV-T Intersil Corporation

Buy Now Datasheet

HIN202CBN Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP SOIC
Package Description PLASTIC, MO-153AB, TSSOP-16 PLASTIC, MS-012AC, SOIC-16
Pin Count 16 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 5 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 5 V
Output Low Current-Max 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 2 2
Seated Height-Max 1.2 mm 1.75 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns 10000 ns
Width 4.4 mm 3.9 mm
Base Number Matches 1 3
Pbfree Code No
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HIN232EIV-T with alternatives