HIN232CPZ vs HIN232CP feature comparison

HIN232CPZ Integrated Device Technology Inc

Buy Now Datasheet

HIN232CP Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-10-29
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard V.28; EIA-232-E EIA-232-C; V.28
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Length 19.17 mm
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Receiver Number of Bits 2 2
Seated Height-Max 5.33 mm
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 3 3
Rohs Code No
Package Description DIP-16
Additional Feature EXTERNAL CHARGE PUMP
High Level Input Current-Max 0.0002 A
JESD-609 Code e0
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0032 A
Qualification Status Not Qualified
Receive Delay-Max
Technology CMOS
Terminal Finish TIN LEAD

Compare HIN232CP with alternatives