HIN213EIAZ vs ADM213ARS feature comparison

HIN213EIAZ Intersil Corporation

Buy Now Datasheet

ADM213ARS Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP ANALOG DEVICES INC
Part Package Code SOIC, SSOP SSOP
Package Description SSOP, SSOP28,.3 SSOP, SSOP28,.3
Pin Count 28, 28 28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 3 1
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 40000 ns 5000 ns
Receiver Number of Bits 5 5
Seated Height-Max 2 mm 2 mm
Supply Current-Max 20 mA 7 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 40000 ns 5000 ns
Width 5.3 mm 5.3 mm
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Manufacturer Package Code RS-28
Additional Feature 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Output Characteristics 3-STATE
Output Polarity INVERTED

Compare HIN213EIAZ with alternatives

Compare ADM213ARS with alternatives