HIN213ECAZ-T vs HIN213ECAZ feature comparison

HIN213ECAZ-T Rochester Electronics LLC

Buy Now Datasheet

HIN213ECAZ Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code SSOP SOIC, SSOP
Package Description ROHS COMPLIANT, PLASTIC, MO-150AH, SSOP-28 SSOP, SSOP28,.3
Pin Count 28 28, 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 3 3
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Receive Delay-Max 40000 ns 40000 ns
Receiver Number of Bits 5 5
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 40000 ns 40000 ns
Width 5.3 mm 5.3 mm
Base Number Matches 4 2
Factory Lead Time 26 Weeks
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SSOP28,.3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 20 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare HIN213ECAZ-T with alternatives

Compare HIN213ECAZ with alternatives