HIN213ECA vs MAX213CAI+T feature comparison

HIN213ECA Rochester Electronics LLC

Buy Now Datasheet

MAX213CAI+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP SSOP
Package Description PLASTIC, MO-150AH, SSOP-28 SSOP, SSOP28,.3
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 4 1
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Receive Delay-Max 40000 ns 40000 ns
Receiver Number of Bits 5 5
Seated Height-Max 2 mm 1.99 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 40000 ns
Width 5.3 mm 5.29 mm
Base Number Matches 3 2
Additional Feature 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
JESD-609 Code e3
Out Swing-Min 10 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Equivalence Code SSOP28,.3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare HIN213ECA with alternatives

Compare MAX213CAI+T with alternatives