HIN213ACA
vs
HIN213EIAZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Part Package Code
SOIC
SOIC, SSOP
Package Description
PACKAGE-24
SSOP, SSOP28,.3
Pin Count
24
28, 28
Reach Compliance Code
unknown
compliant
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
EIA-232-E; V.28
JESD-30 Code
R-PDSO-G24
R-PDSO-G28
Number of Functions
1
4
Number of Terminals
24
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Receive Delay-Max
40000 ns
40000 ns
Receiver Number of Bits
5
5
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transmit Delay-Max
40000 ns
40000 ns
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
JESD-609 Code
e3
Length
10.2 mm
Moisture Sensitivity Level
3
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Equivalence Code
SSOP28,.3
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Current-Max
20 mA
Technology
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Compare HIN213ACA with alternatives
Compare HIN213EIAZ with alternatives