HIN211ACA vs MAX211CAI+ feature comparison

HIN211ACA Harris Semiconductor

Buy Now Datasheet

MAX211CAI+ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR ANALOG DEVICES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE DRIVER
Interface Standard EIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 5 5
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns
Base Number Matches 3 2
Rohs Code Yes
Part Package Code 28-SSOP-5.3_MM
Package Description SSOP-28
Pin Count 28
Manufacturer Package Code 28-SSOP-5.3_MM
Date Of Intro 2001-02-05
Samacsys Manufacturer Analog Devices
Additional Feature TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
JESD-609 Code e3
Length 10.2 mm
Moisture Sensitivity Level 1
Out Swing-Min 10 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Equivalence Code SSOP28,.3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.99 mm
Technology CMOS
Terminal Finish Matte Tin (Sn)
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 5.29 mm

Compare HIN211ACA with alternatives

Compare MAX211CAI+ with alternatives