HIN208IB
vs
SN75C189NSRG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-24
SOP, SOP14,.3
Pin Count
24
14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
Driver Number of Bits
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE RECEIVER
Interface Standard
V.28; EIA-232-E
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G24
R-PDSO-G14
JESD-609 Code
e0
e4
Length
15.4 mm
10.2 mm
Number of Functions
4
4
Number of Terminals
24
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
5 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
10000 ns
6000 ns
Receiver Number of Bits
4
4
Seated Height-Max
2.65 mm
2 mm
Supply Current-Max
20 mA
0.7 mA
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
10000 ns
Width
7.5 mm
5.3 mm
Base Number Matches
2
1
Pbfree Code
Yes
Additional Feature
RESPONSE CONTROL
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare HIN208IB with alternatives
Compare SN75C189NSRG4 with alternatives