HIN208ECAZ vs ADM489ARU-REEL7 feature comparison

HIN208ECAZ Intersil Corporation

Buy Now Datasheet

ADM489ARU-REEL7 Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP ANALOG DEVICES INC
Part Package Code SOIC, SSOP TSSOP
Package Description SSOP, SSOP24,.3 TSSOP, TSSOP16,.25
Pin Count 24, 24 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO YES
Driver Number of Bits 4 1
Input Characteristics SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-422; EIA-485
JESD-30 Code R-PDSO-G24 R-PDSO-G16
JESD-609 Code e3 e0
Length 8.2 mm 5 mm
Moisture Sensitivity Level 3 1
Number of Functions 4 1
Number of Terminals 24 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 1.5 V
Output Low Current-Max 0.0016 A 0.004 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP24,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 2000 ns
Receiver Number of Bits 4 1
Seated Height-Max 2 mm 1.2 mm
Supply Current-Max 20 mA 0.074 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 10000 ns 2000 ns
Width 5.3 mm 4.4 mm
Base Number Matches 2 2
Rohs Code No
High Level Input Current-Max 0.000001 A

Compare HIN208ECAZ with alternatives

Compare ADM489ARU-REEL7 with alternatives