HIN208CP vs SP207ET-L feature comparison

HIN208CP Intersil Corporation

Buy Now Datasheet

SP207ET-L Exar Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP SIPEX CORP
Part Package Code DIP SOIC
Package Description PLASTIC, MS-001AF, DIP-24 LEAD FREE, SOIC-24
Pin Count 24 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Differential Output NO NO
Driver Number of Bits 4 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232-F; V.28
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e0 e3
Length 31.875 mm 15.4 mm
Number of Functions 4 3
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 5 V 14 V
Output Low Current-Max 0.0016 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.3 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns
Receiver Number of Bits 4 3
Seated Height-Max 5.33 mm 2.65 mm
Supply Current-Max 20 mA 10 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns
Width 7.62 mm 7.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Moisture Sensitivity Level 3

Compare HIN208CP with alternatives

Compare SP207ET-L with alternatives