HIN208CP vs MAX206EWG feature comparison

HIN208CP Harris Semiconductor

Buy Now Datasheet

MAX206EWG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer HARRIS SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Package Description DIP-24 SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE DRIVER
Interface Standard EIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e0 e0
Number of Functions 4 3
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 5 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified
Receive Delay-Max 10000 ns
Receiver Number of Bits 4
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns
Base Number Matches 1 1
Pbfree Code No
Part Package Code SOIC
Pin Count 24
Length 15.4 mm
Moisture Sensitivity Level 1
Seated Height-Max 2.65 mm
Width 7.5 mm

Compare HIN208CP with alternatives

Compare MAX206EWG with alternatives