HIN208CB-T vs SN75189ANSLE-00 feature comparison

HIN208CB-T Intersil Corporation

Buy Now Datasheet

SN75189ANSLE-00 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description PLASTIC, MS-013AD, SOIC-24 SOP,
Pin Count 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Differential Output NO
Driver Number of Bits 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE RECEIVER
Interface Standard EIA-232-E; V.28 EIA-232-C
JESD-30 Code R-PDSO-G24 R-PDSO-G14
JESD-609 Code e0
Length 15.4 mm 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 4 1
Number of Terminals 24 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 5 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 85 ns
Receiver Number of Bits 4 4
Seated Height-Max 2.65 mm 2 mm
Supply Current-Max 20 mA 26 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns
Width 7.5 mm 5.3 mm
Base Number Matches 3 1
Additional Feature RESPONSE CONTROL
Output Characteristics TOTEM-POLE
Output Polarity INVERTED

Compare HIN208CB-T with alternatives

Compare SN75189ANSLE-00 with alternatives