HIN207EIBZ
vs
SP207ET
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
SIPEX CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Base Number Matches |
3
|
1
|
Package Description |
|
SOP, SOP24,.4
|
Additional Feature |
|
EXTERNAL CHARGE PUMP
|
Differential Output |
|
NO
|
Driver Number of Bits |
|
5
|
Input Characteristics |
|
SCHMITT TRIGGER
|
Interface Standard |
|
EIA-232; V.28
|
JESD-30 Code |
|
R-PDSO-G24
|
JESD-609 Code |
|
e0
|
Length |
|
15.395 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
3
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Out Swing-Min |
|
14 V
|
Output Characteristics |
|
TOTEM-POLE
|
Output Low Current-Max |
|
0.0032 A
|
Output Polarity |
|
INVERTED
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP24,.4
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
225
|
Qualification Status |
|
Not Qualified
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
|
3
|
Seated Height-Max |
|
2.649 mm
|
Supply Current-Max |
|
10 mA
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.5 mm
|
|
|
|
Compare SP207ET with alternatives