HIN207EIB-T vs SP207CT-L/TR feature comparison

HIN207EIB-T Rochester Electronics LLC

Buy Now Datasheet

SP207CT-L/TR Exar Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SIPEX CORP
Part Package Code SOIC
Package Description PLASTIC, MS-013AD, SOIC-24 LEAD FREE, SOIC-24
Pin Count 24
Reach Compliance Code unknown unknown
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232-F; V.28
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 15.4 mm 15.4 mm
Moisture Sensitivity Level 1 3
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Receive Delay-Max 10000 ns
Receiver Number of Bits 3 3
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 10000 ns
Width 7.5 mm 7.5 mm
Base Number Matches 3 2
Out Swing-Min 14 V
Output Low Current-Max 0.0032 A
Package Equivalence Code SOP24,.4
Qualification Status Not Qualified
Supply Current-Max 10 mA

Compare HIN207EIB-T with alternatives

Compare SP207CT-L/TR with alternatives