HIN207ECBZ-T vs HIN207EIBZ feature comparison

HIN207ECBZ-T Intersil Corporation

Buy Now Datasheet

HIN207EIBZ Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC, SSOP
Package Description SOP, SOP24,.4
Pin Count 24, 24
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Driver Number of Bits 5
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 15.4 mm
Moisture Sensitivity Level 3
Number of Functions 3
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 10000 ns
Receiver Number of Bits 3
Seated Height-Max 2.65 mm
Supply Current-Max 20 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 10000 ns
Width 7.5 mm
Base Number Matches 2 3

Compare HIN207ECBZ-T with alternatives