HIN207ECB
vs
HIN207CB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, MS-013AD, SOIC-24
PLASTIC, MS-013AD, SOIC-24
Pin Count
24
24
Reach Compliance Code
unknown
not_compliant
Differential Output
NO
NO
Driver Number of Bits
5
5
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
EIA-232-E; V.28
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e0
Length
15.4 mm
15.4 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Receive Delay-Max
10000 ns
10000 ns
Receiver Number of Bits
3
3
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
10000 ns
10000 ns
Width
7.5 mm
7.5 mm
Base Number Matches
3
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Out Swing-Min
5 V
Output Low Current-Max
0.0016 A
Package Equivalence Code
SOP24,.4
Qualification Status
Not Qualified
Supply Current-Max
20 mA
Compare HIN207ECB with alternatives
Compare HIN207CB with alternatives