HIN207CB vs SP207ECT-L feature comparison

HIN207CB Intersil Corporation

Buy Now Datasheet

SP207ECT-L Sipex Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP SIPEX CORP
Part Package Code SOIC
Package Description PLASTIC, MS-013AD, SOIC-24 LEAD FREE, PLASTIC, SOIC-24
Pin Count 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232; V.28
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 15.4 mm 15.395 mm
Moisture Sensitivity Level 1 3
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 5 V 10 V
Output Low Current-Max 0.0016 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 1500 ns
Receiver Number of Bits 3 3
Seated Height-Max 2.65 mm 2.649 mm
Supply Current-Max 20 mA 6 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns
Width 7.5 mm 7.5 mm
Base Number Matches 3 2
High Level Input Current-Max 0.001 A
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) 40

Compare HIN207CB with alternatives