HIN207CAZ-T
vs
MAX238CNG-T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SSOP
|
DIP
|
Package Description |
SSOP, SSOP24,.3
|
DIP,
|
Pin Count |
24
|
24
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
5
|
4
|
High Level Input Current-Max |
0.0002 A
|
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-E; V.28
|
EIA-232-E; TIA-232-E; V.28; V.24
|
JESD-30 Code |
R-PDSO-G24
|
R-PDIP-T24
|
JESD-609 Code |
e3
|
e0
|
Length |
8.2 mm
|
30.545 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
3
|
4
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
10 V
|
|
Output Low Current-Max |
0.0016 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
DIP
|
Package Equivalence Code |
SSOP24,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
10000 ns
|
10000 ns
|
Receiver Number of Bits |
3
|
4
|
Seated Height-Max |
2 mm
|
4.572 mm
|
Supply Current-Max |
20 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transmit Delay-Max |
10000 ns
|
10000 ns
|
Width |
5.3 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Additional Feature |
|
EXTERNAL CHARGE PUMP
|
Output Characteristics |
|
TOTEM-POLE
|
Output Polarity |
|
INVERTED
|
|
|
|
Compare HIN207CAZ-T with alternatives
Compare MAX238CNG-T with alternatives