HIN206EIAZ
vs
MAX236CWG+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SSOP
24-SOIC_W-300_MIL
Package Description
SSOP,
Pin Count
24
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e3
Length
8.2 mm
15.4 mm
Moisture Sensitivity Level
3
1
Number of Functions
3
3
Number of Terminals
24
24
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Receive Delay-Max
10000 ns
10000 ns
Receiver Number of Bits
3
3
Seated Height-Max
2 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
10000 ns
10000 ns
Width
5.3 mm
7.5 mm
Base Number Matches
1
1
Manufacturer Package Code
24-SOIC_W-300_MIL
Date Of Intro
1998-06-25
Samacsys Manufacturer
Analog Devices
Additional Feature
EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Out Swing-Min
10 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Equivalence Code
SOP24,.4
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
15 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare HIN206EIAZ with alternatives
Compare MAX236CWG+T with alternatives