HIN206ECP vs MAX206CNG feature comparison

HIN206ECP Rochester Electronics LLC

Buy Now Datasheet

MAX206CNG Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description PLASTIC, MS-001AF, DIP-24 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE DRIVER
Interface Standard EIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Length 31.875 mm 30.545 mm
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 3 3
Seated Height-Max 5.33 mm 4.572 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns
Width 7.62 mm 7.62 mm
Base Number Matches 3 2
Factory Lead Time 4 Weeks
Additional Feature TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
Moisture Sensitivity Level 1
Out Swing-Min 10 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Equivalence Code DIP24,.3
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Supply Current-Max 20 mA

Compare HIN206ECP with alternatives

Compare MAX206CNG with alternatives