HIN202EIBNZ vs HIN202CBNZ feature comparison

HIN202EIBNZ Intersil Corporation

Buy Now Datasheet

HIN202CBNZ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS LLC
Part Package Code PDIP, SOIC SOIC
Package Description SOP, SOP16,.4 ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16
Pin Count 16, 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 5 V
Output Low Current-Max 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 2 2
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 10000 ns 10000 ns
Width 3.9 mm 3.9 mm
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code Yes

Compare HIN202EIBNZ with alternatives

Compare HIN202CBNZ with alternatives