HIN202ECPZ
vs
MAX231CWE-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
PDIP
SOIC
Package Description
DIP-16
SOP-16
Pin Count
16
16
Manufacturer Package Code
E16.3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
18 Weeks
Date Of Intro
2017-10-26
Samacsys Manufacturer
Renesas Electronics
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; V.28
EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
19.17 mm
10.3 mm
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Receive Delay-Max
10000 ns
10000 ns
Receiver Number of Bits
2
2
Seated Height-Max
5.33 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
10000 ns
10000 ns
Width
7.62 mm
7.5 mm
Base Number Matches
1
3
Rohs Code
No
Additional Feature
EXTERNAL CHARGE PUMP
Moisture Sensitivity Level
1
Out Swing-Min
10 V
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.0032 A
Output Polarity
INVERTED
Package Equivalence Code
SOP16,.4
Qualification Status
Not Qualified
Compare HIN202ECPZ with alternatives
Compare MAX231CWE-T with alternatives