HIN202ECBN-T
vs
HIN202CBNZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Package Description
PLASTIC, MS-012AC, SOIC-16
SOP, SOP16,.25
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
2
2
High Level Input Current-Max
0.0002 A
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
EIA-232-E; V.28
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0032 A
0.0032 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
10000 ns
10000 ns
Receiver Number of Bits
2
2
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
15 mA
15 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
10000 ns
10000 ns
Width
3.9 mm
3.9 mm
Base Number Matches
2
3
Part Package Code
PDIP, SOIC
Pin Count
16, 16
Factory Lead Time
4 Weeks
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare HIN202ECBN-T with alternatives
Compare HIN202CBNZ with alternatives