HIN202ECB vs HIN232ECA feature comparison

HIN202ECB Intersil Corporation

Buy Now Datasheet

HIN232ECA Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Package Description PLASTIC, MS-013AA, SOIC-16 PLASTIC, MO-150AC, SSOP-16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.0002 A 0.0002 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.3 mm 6.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0032 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP16,.4 SSOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 2 2
Seated Height-Max 2.65 mm 2 mm
Supply Current-Max 15 mA 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns 10000 ns
Width 7.5 mm 5.3 mm
Base Number Matches 8 4
Part Package Code SSOP
Pin Count 16

Compare HIN202ECB with alternatives

Compare HIN232ECA with alternatives