HIF3H-20P-2.54W vs D3428-6002AR feature comparison

HIF3H-20P-2.54W Hirose Electric Co Ltd

Buy Now Datasheet

D3428-6002AR 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 16 Weeks 13 Weeks, 4 Days
Samacsys Manufacturer Hirose 3M
Body Breadth 0.232 inch 0.339 inch
Body Depth 0.177 inch 0.681 inch
Body Length 1.039 inch 1.765 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10) OVER NICKEL (100)
Contact Finish Termination Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 650VAC V 1400VAC V
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 10000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE PCT-POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -30 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.63 inch 0.112 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature 3M, POLARIZED
Mounting Option 1 LOCKING
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING

Compare HIF3H-20P-2.54W with alternatives

Compare D3428-6002AR with alternatives