HIF3H-20P-2.54W vs 57102-G08-10R feature comparison

HIF3H-20P-2.54W Hirose Electric Co Ltd

Buy Now Datasheet

57102-G08-10R Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD FCI
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 16 Weeks
Samacsys Manufacturer Hirose
Body Breadth 0.232 inch 0.157 inch
Body Depth 0.177 inch 0.059 inch
Body Length 1.039 inch 0.787 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination Matte Tin (Sn) Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 650VAC V 650VAC V
Durability 500 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 10000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
JESD-609 Code e3 e0
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -30 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL, CSA
Terminal Length 0.63 inch 0.118 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature BAG PACKAGING,POST LEN=0.157"
Insertion Force-Max 1.7514 N
Plating Thickness 30u inch
Withdrawl Force-Min .1946 N

Compare HIF3H-20P-2.54W with alternatives

Compare 57102-G08-10R with alternatives