HIF3CA-40PA-2.54DSA(71) vs 10119109-140027LF feature comparison

HIF3CA-40PA-2.54DSA(71) Hirose Electric Co Ltd

Buy Now Datasheet

10119109-140027LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD FCI
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Hirose
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Contact Finish Termination GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL
JESD-609 Code e4

Compare HIF3CA-40PA-2.54DSA(71) with alternatives

Compare 10119109-140027LF with alternatives