HIF3CA-40PA-2.54DSA(71)
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of HIF3CA-40PA-2.54DSA(71) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74ALVCH16240PA8 Renesas Electronics Corporation 16 BIT BUFFER LINE DRIVER
74ALVCH16540PA8 Renesas Electronics Corporation 3.3V BUFFER DRIVER W 3 ST
74ALVCH16540PA9 Renesas Electronics Corporation 3.3V BUFFER DRIVER W 3 ST

Price & Stock for HIF3CA-40PA-2.54DSA(71) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 798-HIF3CA40PA254D71
Mouser Electronics Headers & Wire Housings 40P PIN HEADER T/H STRT CNG FIN GLD PLT RoHS: Compliant 0
  • 160 $4.2600
  • 240 $3.7200
  • 560 $3.6200
  • 1,040 $3.0800
  • 2,560 $2.8700
$2.8700 / $4.2600 Order Now
DISTI # 000000000003976287
Sager Headers & Wire Housings 40P PIN HEADER T/H STRT CNG FIN GLD PLT 0
Buy Now

CAD Models for HIF3CA-40PA-2.54DSA(71) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HIF3CA-40PA-2.54DSA(71) by Hirose Electric Co Ltd

HIF3CA-40PA-2.54DSA(71)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Hirose
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. HIF3CA-40PA-2.54DSA(71)
    Hirose Electric Co Ltd
    Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for HIF3CA-40PA-2.54DSA(71)

This table gives cross-reference parts and alternative options found for HIF3CA-40PA-2.54DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3CA-40PA-2.54DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8613405033365000E1 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi HIF3CA-40PA-2.54DSA(71) vs 8613405033365000E1
73640-B407 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions HIF3CA-40PA-2.54DSA(71) vs 73640-B407
87253-120 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi HIF3CA-40PA-2.54DSA(71) vs 87253-120
73662-G405LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi HIF3CA-40PA-2.54DSA(71) vs 73662-G405LF
68602-040 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi HIF3CA-40PA-2.54DSA(71) vs 68602-040
8614-00-40-2-YO-8-323-LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions HIF3CA-40PA-2.54DSA(71) vs 8614-00-40-2-YO-8-323-LF
8614-00-40-2-YO-2-320-LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi HIF3CA-40PA-2.54DSA(71) vs 8614-00-40-2-YO-2-320-LF
10119109-140027LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi HIF3CA-40PA-2.54DSA(71) vs 10119109-140027LF
95068-016BLF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions HIF3CA-40PA-2.54DSA(71) vs 95068-016BLF
73641-7401LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions HIF3CA-40PA-2.54DSA(71) vs 73641-7401LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIF3CA-40PA-2.54DSA(71) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIF3CA-40PA-2.54DSA(71) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of HIF3CA-40PA-2.54DSA(71) would you like to use for your alert(s)?
  • Please alert me when HIF3CA-40PA-2.54DSA(71) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIF3CA-40PA-2.54DSA(71) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIF3CA-40PA-2.54DSA(71) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIF3CA-40PA-2.54DSA(71) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIF3CA-40PA-2.54DSA(71).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIF3CA-40PA-2.54DSA(71) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: