HIF2C-26DT-1.27R(01) vs M3434-0001U feature comparison

HIF2C-26DT-1.27R(01) Hirose Electric Co Ltd

Buy Now Datasheet

M3434-0001U 3M Interconnect

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Samacsys Manufacturer Hirose
Additional Feature LOW PROFILE, STAGGERED CONFIGURATION
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN-PB ON NI
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
Contact Pattern RECTANGULAR STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK GRAY
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Operating Temperature-Max 85 °C 120 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Termination Type IDC SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.4 inch
Body Depth 0.22 inch
Body Length 1.5 inch
Body/Shell Style RECEPTACLE
Contact Finish Termination GOLD
Dielectric Withstanding Voltage 1000VDC V
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.1 inch
Plating Thickness 200u inch
Terminal Length 0.153 inch

Compare HIF2C-26DT-1.27R(01) with alternatives

Compare M3434-0001U with alternatives