There are no models available for this part yet.
Overview of HIF2C-26DT-1.27R(01) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HIF2C-26DT-1.27R(01) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003975810
|
Sager | Headers & Wire Housings 26P IDC DIR PCB MNT HSE GLD PLT CNGE FIN | 0 |
|
Buy Now |
CAD Models for HIF2C-26DT-1.27R(01) by Hirose Electric Co Ltd
Part Data Attributes for HIF2C-26DT-1.27R(01) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
LOW PROFILE, STAGGERED CONFIGURATION
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HIF2C-26DT-1.27R(01)
This table gives cross-reference parts and alternative options found for HIF2C-26DT-1.27R(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF2C-26DT-1.27R(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-83-019-65-410101 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | HIF2C-26DT-1.27R(01) vs 801-83-019-65-410101 |
M3434-0000U | HEADER CONNECTOR,PCB MNT,RECEPT,26 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,GRAY | 3M Electronics | HIF2C-26DT-1.27R(01) vs M3434-0000U |
M3434-0001U | HEADER CONNECTOR,PCB MNT,RECEPT,26 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,GRAY | 3M Electronics | HIF2C-26DT-1.27R(01) vs M3434-0001U |
801-83-019-65-001101 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | HIF2C-26DT-1.27R(01) vs 801-83-019-65-001101 |
MKL-H-02 | Board Connector, 2 Contact(s), 1 Row(s), 0.1 inch Pitch, Locking, Brown Insulator | Morethanall Co Ltd | HIF2C-26DT-1.27R(01) vs MKL-H-02 |
M3434-0001U | Board Connector, 26 Contact(s), 4 Row(s), Male, 0.05 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | HIF2C-26DT-1.27R(01) vs M3434-0001U |
FEP-26-02-SN | Board Connector, 26 Contact(s), 4 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle | Yamaichi Electronics Co Ltd | HIF2C-26DT-1.27R(01) vs FEP-26-02-SN |
801-83-019-66-001101 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | HIF2C-26DT-1.27R(01) vs 801-83-019-66-001101 |
346-83-119-41-035101 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | HIF2C-26DT-1.27R(01) vs 346-83-119-41-035101 |
M3434-0000U | Board Connector, 26 Contact(s), 4 Row(s), Male, 0.05 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | HIF2C-26DT-1.27R(01) vs M3434-0000U |