HI9P0508-5Z vs ISL84521IVZ feature comparison

HI9P0508-5Z Intersil Corporation

Buy Now Datasheet

ISL84521IVZ Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC SOIC, TSSOP
Package Description SOP, SOP16,.25 LEAD FREE, PLASTIC, TSSOP-16
Pin Count 16 16, 16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks 4 Weeks
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 9.9 mm 5 mm
Moisture Sensitivity Level 3 1
Neg Supply Voltage-Min (Vsup) -10 V -2 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB
On-state Resistance Match-Nom 9 Ω 1 Ω
On-state Resistance-Max (Ron) 400 Ω 100 Ω
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2.4 mA
Supply Voltage-Min (Vsup) 10 V 2 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Switch-off Time-Max 1000 ns 30 ns
Switch-on Time-Max 1000 ns 80 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 4.4 mm
Base Number Matches 2 2
Neg Supply Voltage-Max (Vsup) -6 V
Supply Voltage-Max (Vsup) 6 V

Compare HI9P0508-5Z with alternatives

Compare ISL84521IVZ with alternatives