HI9P0508-5Z
vs
LTC222CS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERSIL CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.25
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
9.9 mm
9.906 mm
Moisture Sensitivity Level
3
1
Neg Supply Voltage-Min (Vsup)
-10 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
1
Number of Functions
1
4
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
75 dB
On-state Resistance Match-Nom
9 Ω
On-state Resistance-Max (Ron)
400 Ω
90 Ω
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.752 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2.4 mA
Supply Voltage-Min (Vsup)
10 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
1000 ns
300 ns
Switch-on Time-Max
1000 ns
400 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Width
3.9 mm
3.899 mm
Base Number Matches
2
2
Manufacturer Package Code
S
Additional Feature
CAN ALSO OPERATE FROM SINGLE 5V SUPPLY
Normal Position
NO
Output
SEPARATE OUTPUT
Compare HI9P0508-5Z with alternatives
Compare LTC222CS with alternatives