HI9P0508-5Z vs HI9P0508-5Z feature comparison

HI9P0508-5Z Intersil Corporation

Buy Now Datasheet

HI9P0508-5Z Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOICN
Package Description SOP, SOP16,.25 SOIC-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks 26 Weeks, 1 Day
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 3 3
Neg Supply Voltage-Min (Vsup) -10 V -10 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 9 Ω 9 Ω
On-state Resistance-Max (Ron) 400 Ω 400 Ω
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2.4 mA
Supply Voltage-Min (Vsup) 10 V 10 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 1000 ns 1000 ns
Switch-on Time-Max 1000 ns 1000 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Manufacturer Package Code M16.15
Samacsys Manufacturer Renesas Electronics

Compare HI9P0508-5Z with alternatives

Compare HI9P0508-5Z with alternatives