HI7131CM44 vs TC7107CKWG feature comparison

HI7131CM44 Intersil Corporation

Buy Now Datasheet

TC7107CKWG Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFP
Package Description PLASTIC, MQFP-44 QFP,
Pin Count 44 44
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0 e3
Length 10 mm 10 mm
Negative Supply Voltage-Nom -5 V -4.5 V
Number of Analog In Channels 1 1
Number of Bits 3
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY CODED DECIMAL BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 2.45 mm
Supply Voltage-Nom 5 V 4.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 1
Pbfree Code Yes
Analog Input Voltage-Max 5.5 V
Analog Input Voltage-Min 3.5 V

Compare HI7131CM44 with alternatives

Compare TC7107CKWG with alternatives