TC7107CKWG vs TC7107ACKW713 feature comparison

TC7107CKWG Microchip Technology Inc

Buy Now Datasheet

TC7107ACKW713 Telcom Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELCOM SEMICONDUCTOR INC
Part Package Code QFP
Package Description QFP,
Pin Count 44
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.5 V 2 V
Analog Input Voltage-Min 3.5 V 0.2 V
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e3
Length 10 mm
Negative Supply Voltage-Nom -4.5 V -5 V
Number of Analog In Channels 1 1
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm
Supply Voltage-Nom 4.5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm
Base Number Matches 1 2
Linearity Error-Max (EL) 0.0122%
Number of Bits 13
Supply Current-Max 1.8 mA

Compare TC7107CKWG with alternatives