THS5671AIPWR vs AD9764ARURL7 feature comparison

THS5671AIPWR Texas Instruments

Buy Now Datasheet

AD9764ARURL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Part Package Code SSOP SSOP
Package Description GREEN, PLASTIC, TSSOP-28 TSSOP,
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog Output Voltage-Max 1.25 V 1.25 V
Analog Output Voltage-Min -1 V -1 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e4 e0
Length 9.7 mm 9.7 mm
Linearity Error-Max (EL) 0.0427% 0.0397%
Moisture Sensitivity Level 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.2 mm 1.2 mm
Settling Time-Nom (tstl) 0.035 µs 0.035 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare THS5671AIPWR with alternatives