HI4P0506-5Z vs HS1B-0546RH-Q feature comparison

HI4P0506-5Z Intersil Corporation

Buy Now Datasheet

HS1B-0546RH-Q Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code LCC DIP
Package Description LCC-28 DIP,
Pin Count 28 28
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PQCC-J28 R-CDIP-T28
JESD-609 Code e3 e3
Length 11.505 mm
Moisture Sensitivity Level 3
Neg Supply Voltage-Min (Vsup) -10 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 68 dB 50 dB
On-state Resistance Match-Nom 9 Ω 126 Ω
On-state Resistance-Max (Ron) 400 Ω 1800 Ω
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ DIP
Package Equivalence Code LDCC28,.5SQ DIP28,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.92 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 3 mA
Supply Voltage-Min (Vsup) 10 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 1000 ns 1000 ns
Switch-on Time-Max 1000 ns 1000 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 11.505 mm 15.24 mm
Base Number Matches 3 2
Screening Level MIL-PRF-38535 Class V
Total Dose 10k Rad(Si) V

Compare HI4P0506-5Z with alternatives

Compare HS1B-0546RH-Q with alternatives