HS1B-0546RH-Q
vs
HI3-0547-5Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
DIP
PDIP, SOIC
Package Description
DIP,
DIP, DIP28,.6
Pin Count
28
28, 28
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-CDIP-T28
R-PDIP-T28
JESD-609 Code
e3
e3
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
16
8
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
50 dB
68 dB
On-state Resistance Match-Nom
126 Ω
126 Ω
On-state Resistance-Max (Ron)
1800 Ω
1800 Ω
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.92 mm
6.35 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
1000 ns
1000 ns
Switch-on Time-Max
1000 ns
1000 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
10k Rad(Si) V
Width
15.24 mm
15.24 mm
Base Number Matches
2
2
ECCN Code
EAR99
Factory Lead Time
78 Weeks
Additional Feature
OVERVOLTAGE PROTECTION
Length
37.4 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2 mA
Switching
BREAK-BEFORE-MAKE
Compare HS1B-0546RH-Q with alternatives
Compare HI3-0547-5Z with alternatives