HI4P0506-5 vs HI1-0507A-7 feature comparison

HI4P0506-5 Intersil Corporation

Buy Now Datasheet

HI1-0507A-7 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS LLC
Part Package Code LCC DIP
Package Description PLASTIC, MS-018-AB, LCC-28 PACKAGE-28
Pin Count 28 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code S-PQCC-J28 R-GDIP-T28
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 8
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 9 Ω
On-state Resistance-Max (Ron) 400 Ω 1800 Ω
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 3 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 1000 ns 1000 ns
Switch-on Time-Max 1000 ns 1000 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Base Number Matches 4 1
Additional Feature OVERVOLTAGE PROTECTION

Compare HI4P0506-5 with alternatives

Compare HI1-0507A-7 with alternatives