HI4P0506-5 vs 5962-8771702XA feature comparison

HI4P0506-5 Intersil Corporation

Buy Now Datasheet

5962-8771702XA Precision Monolithics Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP PRECISION MONOLITHICS INC
Part Package Code LCC
Package Description PLASTIC, MS-018-AB, LCC-28 DIP-17
Pin Count 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PQCC-J28 R-GDIP-T17
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 17
Off-state Isolation-Nom 68 dB 66 dB
On-state Resistance Match-Nom 9 Ω 116 Ω
On-state Resistance-Max (Ron) 400 Ω 580 Ω
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 3 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 1000 ns 500 ns
Switch-on Time-Max 1000 ns 2500 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Base Number Matches 4 4
Additional Feature OVERVOLTAGE PROTECTION
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HI4P0506-5 with alternatives

Compare 5962-8771702XA with alternatives