HI4P0506-5
vs
AD7507KN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
LCC
DIP
Package Description
PLASTIC, MS-018-AB, LCC-28
PLASTIC, DIP-28
Pin Count
28
28
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
S-PQCC-J28
R-PDIP-T28
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
16
8
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
68 dB
70 dB
On-state Resistance Match-Nom
9 Ω
12 Ω
On-state Resistance-Max (Ron)
400 Ω
450 Ω
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
COMMERCIAL
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
3 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
1000 ns
1000 ns
Switch-on Time-Max
1000 ns
1500 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Base Number Matches
4
1
Pbfree Code
No
Length
37.4 mm
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
6.35 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Compare HI4P0506-5 with alternatives
Compare AD7507KN with alternatives