HI3-0546-5
vs
MUX-16AT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
PLASTIC, MS-011AB, DIP-28
DIP,
Pin Count
28
28
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
OVERVOLTAGE PROTECTION
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T28
R-GDIP-T28
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
16
16
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
68 dB
66 dB
On-state Resistance Match-Nom
126 Ω
20.3 Ω
On-state Resistance-Max (Ron)
1800 Ω
380 Ω
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
1000 ns
500 ns
Switch-on Time-Max
1000 ns
2000 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.72 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Compare HI3-0546-5 with alternatives
Compare MUX-16AT with alternatives