MUX-16AT
vs
5962-8771701XX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
PRECISION MONOLITHICS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
unknown
Category CO2 Kg
12.04
12.04
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-GDIP-T28
R-GDIP-T28
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
16
16
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
66 dB
66 dB
On-state Resistance Match-Nom
20.3 Ω
57 Ω
On-state Resistance-Max (Ron)
380 Ω
380 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
5.72 mm
5.72 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
500 ns
500 ns
Switch-on Time-Max
2000 ns
2000 ns
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
15.24 mm
15.24 mm
Base Number Matches
2
1
kg CO2e/kg
12.04
Average Weight (mg)
6890.8
CO2e (mg)
82965.229
Compliance Temperature Grade
Military: -55C to +125C
Additional Feature
OVERVOLTAGE PROTECTION
Qualification Status
Not Qualified
Compare MUX-16AT with alternatives
Compare 5962-8771701XX with alternatives