HI3-0384-5 vs DG384BDJ-E3 feature comparison

HI3-0384-5 Harris Semiconductor

Buy Now Datasheet

DG384BDJ-E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR VISHAY INTERTECHNOLOGY INC
Package Description DIP, DIP16,.3 PLASTIC, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type DPST DPST
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e3
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO NO
Number of Channels 2 1
Number of Functions 2 2
Number of Terminals 16 16
Off-state Isolation-Nom 60 dB 62 dB
On-state Resistance-Max (Ron) 50 Ω 50 Ω
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 250 ns
Switch-on Time-Max 300 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Samacsys Manufacturer Vishay
Length 20.13 mm
Moisture Sensitivity Level 1
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare HI3-0384-5 with alternatives

Compare DG384BDJ-E3 with alternatives