DG384BDJ-E3 vs DG384ACJ feature comparison

DG384BDJ-E3 Vishay Siliconix

Buy Now Datasheet

DG384ACJ Temic Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY SILICONIX TEMIC SEMICONDUCTORS
Part Package Code DIP
Package Description DIP, DIP16,.3 ,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type DPST DPST
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3
Length 20.13 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO
Number of Channels 1 2
Number of Functions 2 2
Number of Terminals 16 16
Off-state Isolation-Nom 62 dB 62 dB
On-state Resistance-Max (Ron) 50 Ω 50 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 3
Supply Current-Max (Isup) 1 mA

Compare DG384BDJ-E3 with alternatives